CM-SCE-TP-1/2-6H-9
TE Connectivity / Raychem BrandWire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over - Polyolefin (PO), Irradiated - White. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CM-SCE-TP-1/2-6H-9
Alias/AKA:
A83925-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
12.5 mm
Marker Type:
Printable
The CM-SCE-TP-1/2-6H-9 from TE Connectivity / Raychem Brand white cable markers are flat, non-adhesive labels that can be used to identify large cables and wire bundles in particularly aggressive environments. Cable markers can be applied post cable termination using cable ties. Size of this cable markers are 0.80" W x 2.03" L (20.3mm x 51.5mm) and they are for 0.492" (12.50mm) cable diameter and over. This cable marker has 6 cable tie holes. Operating temperature range is from -55°C to 135°C.
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords:
CMSCETP126H9
IN STOCK:
2,770
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
250
$0.6720
$168.000
500
$0.6647
$332.350
1,000
$0.6581
$658.100
2,500
$0.6515
$1,628.750
5,000
$0.5863
$2,931.500
7,500
$0.5804
$4,353.000
10,000
$0.5034
$5,034.000
15,000
+
$0.4984
$7,476.000
Product Guides
CUSTOMERS
ALSO BOUGHT
53409-1
PIDG PVF2 22-16COMM22-18MIL 10
M39029/56-348
CONTACT SOCKET Size 22D - Female - Circular - 22 - 28 AWG - CRIMP Gold - SKT - Copper A...
203A021-4/42-0
Heat Shrink Boot - Shell Size 21 - 0.799" (20.29mm)/0.319" (8.10mm) Large, 0.799" (20.29mm...
82011-7Q4-01
Contact Size 22 Pin, 22D AWG
IPD1-09-D-K
Rectangular Connector Housing - Receptacle - Female Socket - 18 Position - 2 Rows - 0.100"...