CONVOLEX-3/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Black Thin/Single Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CONVOLEX-3/4-0-SP
Alias/AKA:
5470264012
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
82
Package Type:
Spool
Type:
Tubing
Body Material:
Cross Linked Polyvinylidene Fluoride
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-65 to 200 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
19.1 mm
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Black Thin/Single Spool
Search Keywords:
CONVOLEX340SP
IN STOCK:
164
Can Ship immediately
MOQ for out of Stock Qty:
21
Price Per:
Foot
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$50.18
$50.180
5
$35.07
$175.350
10
$32.08
$320.800
21
$31.09
$652.890
41
$30.14
$1,235.740
62
$29.84
$1,850.080
82
+
$29.54
$2,422.280
DOWNLOADS