help desk software
DATA SHEET

CS8791-000

TE Connectivity / Raychem Brand

Heat Shrink Flexible Tubing ST Cross Linked Polyolefin Black Piece .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CS8791-000
Alias/AKA:
HF-07FRX100/NM
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Type:
Flexible Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part CS8791-000 is a high-quality heat shrink tubing designed for various electrical applications. This specific model, HF-07FRX100/NM, offers excellent flame-retardant properties, making it ideal for use in environments where fire safety is crucial. The tubing is composed of a cross-linked polyolefin material, ensuring its durability and resistance to heat, chemicals, and abrasions. With a shrink ratio of 2:1, it provides secure insulation and protection to wires and cables while maintaining flexibility. The CS8791-000 is suitable for use in automotive, aerospace, telecommunications, and other industries.
Search Keywords:
CS8791000
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
61 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$765.57
$765.570
3
$757.91
$2,273.730
5
$750.34
$3,751.700
10 +
$742.83
$7,428.300
Tools/3D Models