CTA-0025
TE Connectivity / Raychem BrandSolder Sleeve - Wire to Wire - 0.065" (1.65mm) / 0.070" (1.78mm) Diameter - 0.550" (13.97mm) Length - Immersion Resistant - Transparent Blue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CTA-0025
Alias/AKA:
699874-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Solder Sleeve Wire Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The CTA-0025 is a high-quality cable accessory from the renowned TE Connectivity / Raychem Brand. This solder sleeve wire terminator is designed to provide a reliable and secure connection for cables. Made from cross-linked polyvinylidene fluoride, it ensures durability and protection in various environmental conditions. The transparent blue color of the CTA-0025 allows for easy inspection and verification of the connection. With its excellent performance and ease of use, this cable accessory is a perfect choice for professionals in the electrical and telecommunications industries.
Search Keywords:
CTA0025
IN STOCK:
3,200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.373
$137.300
300
$1.359
$407.700
500
$1.137
$568.500
1,000
$0.978
$978.000
2,500
$0.937
$2,342.500
5,000
$0.927
$4,635.000
7,500
$0.918
$6,885.000
10,000
+
$0.909
$9,090.000
Product Guides