Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CTA-0165
Alias/AKA:
450213-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
9A991.D
Supplier Standard Pack
1000
Package Type:
Pack
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / Raychem Brand part CTA-0165 is a high-quality cable mount contact socket designed for crimping onto ST (Straight Tip) fiber optic cables. This cable mount contact ensures a secure and reliable connection for applications that require signal transmission with low insertion loss and high precision. Its compact design enables easy installation and maintenance. With exceptional performance and durability, the CTA-0165 is a perfect choice for various industrial, telecommunication, and networking applications.
Search Keywords:
CTA0165
IN STOCK:
6,715
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
5
$5.20
$26.000
50
$4.18
$209.000
100
$3.95
$395.000
250
$3.85
$962.500
500
$3.73
$1,865.000
1,000
$3.67
$3,670.000
3,000
$3.62
$10,860.000
5,000
+
$3.56
$17,800.000
Product Guides
Product Changes