CTA-0166
TE Connectivity / Raychem BrandContact PIN Crimp ST Cable Mount Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CTA-0166
Alias/AKA:
226335-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
9A991.D
Supplier Standard Pack
1000
Package Type:
Pack
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / Raychem Brand part CTA-0166 is a high-quality contact pin perfect for crimping applications. It is designed to be used in cable mount packages, making it an excellent choice for various electrical or electronic systems. The contact pin features a secure crimping mechanism that ensures reliable and efficient connections. With its superior performance and durability, this contact pin is ideal for use in demanding environments and critical applications. Trust TE Connectivity / Raychem Brand's CTA-0166 for excellent contact and connection solutions.
Search Keywords:
CTA0166
IN STOCK:
7,136
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
10
$2.749
$27.490
100
$2.091
$209.100
250
$1.990
$497.500
500
$1.951
$975.500
1,000
$1.781
$1,781.000
3,000
$1.707
$5,121.000
5,000
$1.690
$8,450.000
8,000
+
$1.673
$13,384.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2431-87-16
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
2435-84-16
TNC Plug - K-Grip, JR., Keyed - 50 Ohm - 0 to 11Ghz - Cabel Group 17 - KTH-2216 Crimp Die ...
CTA-0165
Contact SKT Crimp ST Cable Mount
MTCP-122-20S
Socket Insert - 20 Position - 20 to 22 AWG - Removable Contact - Polyethylene - Thermoplas...
S02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...