help desk software
DATA SHEET

CWT-11

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-11
Alias/AKA:
155880-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Type:
Terminator
Color:
Clear
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
Product Highlights:
  • Sealing = Splash Resistant
  • Cable Temperature Rating = 85 °C
  • Jacket Outer Diameter = 10.70 mm
  • Shield O.D. (Min.) = 7.10 mm
  • Without Preinstalled Lead
Search Keywords:
CWT11
IN STOCK: 11,277
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.642
$66.050
100
$1.943
$194.300
250
$1.922
$480.500
500
$1.893
$946.500
1,000
$1.785
$1,785.000
2,500
$1.444
$3,610.000
5,000
$1.395
$6,975.000
7,500 +
$1.381
$10,357.500
Tools/3D Models
Product Guides