CWT-11-W122-5
TE Connectivity / Raychem BrandShield Terminal 16AWG Green 35.5mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-11-W122-5
Alias/AKA:
587763-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bags
Type:
Solder Sleeve Shield Terminator
Color:
N/A
Body Material:
N/A
The CWT-11-W122-5 is a solder sleeve Shield Terminator with polyolefin insulator. The pre-fluxed solder pre-form provides a controlled soldering process. It is made of pre-Installed tin-plated stranded lead in green color and 1-piece design offers easy installation.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 10.70 mm
- Shield O.D. (Min.) = 7.10 mm
- With Preinstalled Lead
Search Keywords:
CWT11W1225
IN STOCK:
3,622
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$3.816
$190.800
100
$3.529
$352.900
250
$3.210
$802.500
500
$3.132
$1,566.000
1,000
$2.888
$2,888.000
2,500
$2.693
$6,732.500
5,000
$2.666
$13,330.000
7,500
+
$2.639
$19,792.500
Product Guides
CUSTOMERS
ALSO BOUGHT
28-5940
Switch Connector Thermoplastic Rocker Switch.
39-01-2060
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
B-051-01-01
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transpa...
202K132-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
CWT-13-W122-5
Shield Terminal 16AWG Green 45.5mm Tin