CWT-13-W122-5
TE Connectivity / Raychem BrandShield Terminal 16AWG Green 45.5mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-13-W122-5
Alias/AKA:
532491-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Green
Body Material:
N/A
The TE Connectivity / Raychem CWT-13-W122-5 is a high-performance shield terminal designed for 16AWG wires. The terminal is green in color, with a length of 45.5mm and is coated with tin for improved conductivity. This shield terminal is perfect for ensuring secure and reliable connections in a variety of electrical applications.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 13.00 mm
- Shield O.D. (Min.) = 8.90 mm
- With Preinstalled Lead
Search Keywords:
CWT13W1225
IN STOCK:
2,674
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$3.743
$3.743
50
$3.403
$170.150
100
$3.029
$302.900
250
$2.945
$736.250
500
$2.915
$1,457.500
1,000
$2.886
$2,886.000
2,500
$2.857
$7,142.500
5,000
$2.829
$14,145.000
7,500
+
$2.800
$21,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CWT-9-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
B-051-01-01
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transpa...
TGHLV33R0JE
Res Thick Film 33 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
CWT-11-W122-5
Shield Terminal 16AWG Green 35.5mm Tin
CWT-3-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...