CWT-1503
TE Connectivity / Raychem BrandConnector Terminals Terminator Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-1503
Alias/AKA:
281949-000
RoHS:
No
HTS:
3917390050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Terminator
Color:
Clear
The TE Connectivity / Raychem Brand part CWT-1503 is a high-quality connector terminal terminator made from durable polyolefin material. Its transparent clear design allows for easy visibility and inspection of the connection point. This terminator is designed to provide reliable sealing and protection for cables and connectors, ensuring optimal performance and longevity. Suitable for a wide range of applications, the CWT-1503 is a reliable choice for professionals seeking a versatile and dependable connector terminal terminator.
Search Keywords:
CWT1503
IN STOCK:
7,617
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1875
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.937
$46.850
500
$0.655
$327.500
1,000
$0.599
$599.000
1,875
$0.580
$1,087.500
3,750
$0.563
$2,111.250
5,625
$0.557
$3,133.125
7,500
+
$0.549
$4,117.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
66104-7
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm...
770678-1
Connector Accessory, Seal Plug, AMPSEAL Automotive Plug Connector & Header Assemblies
89PBR25K
Res Cermet POT 25K Ohm 10% 0.75W(3/4W) 20(Elec)Turn (30.73 X 9.53 X 9.53mm) Pin Panel Moun...
192990-1560
Backshell Clamp Nylon Black 16.6Mm Individual