CWT-3
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-3
Alias/AKA:
403289-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Terminator
Color:
Clear
The TE Connectivity / Raychem Brand Part CWT-3 is a highly reliable and efficient solution for connecting terminals and terminating shields in a variety of applications. It features a solder sleeve design that ensures secure and durable connections, while the cross-linked modified polyolefin construction provides exceptional insulation and protection against environmental factors. This transparent clear terminator offers easy inspection and allows for quick identification of wire connections. Whether used in automotive, aerospace, or telecommunications industries, the CWT-3 is a versatile and dependable choice for all your connector and shield termination needs.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 2.70 mm
Search Keywords:
CWT3
IN STOCK:
6,080
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.373
$37.300
500
$0.324
$162.000
1,000
$0.319
$319.000
2,500
$0.314
$785.000
5,000
$0.309
$1,545.000
7,500
$0.305
$2,287.500
10,000
$0.300
$3,000.000
15,000
+
$0.296
$4,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CWT-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
206838-1
23-24 RECEPT
207464-2
D Sub Connector Housing - Tin & Dimple - 25 Ways - D Sub - 3 - AMPLIMITE HDP-20 Series - P...
72981
Conn SMB PL 0Hz to 3GHz 50Ohm Crimp ST Cable Mount Gold
FFSD-20-S-10.00-01-N
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design ...