help desk software
DATA SHEET

CWT-3802

TE Connectivity / Raychem Brand

Connector Terminals Shield Terminator Polyolefin Transparent Clear

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-3802
Alias/AKA:
599173-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Shield Terminator
Color:
Transparent Clear
Body Material:
Polyolefin
Use this shield terminator 599173-000 cable accessory from TE Connectivity to protect your cables from environmental factors. This part has an operating temperature range of -55 to 125 °C. This product is 26 mm long.
Search Keywords:
CWT3802
IN STOCK: 23,376
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5825
$58.250
500
$0.3667
$183.350
1,000
$0.3500
$350.000
2,500
$0.3405
$851.250
5,000
$0.3371
$1,685.500
7,500
$0.3337
$2,502.750
10,000
$0.3304
$3,304.000
15,000 +
$0.3271
$4,906.500
Tools/3D Models
Product Guides