CWT-3811
TE Connectivity / Raychem BrandCable Accessories Solder Sleeve One Step Shield Terminator Polyolefin Transparent Clear
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-3811
RoHS:
No
HTS:
3926909990
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Solder Sleeve One Step Shield Terminator
Color:
Transparent Clear
Body Material:
Cross-Linked Modified Polyolefin
Cable Accessories Solder Sleeve One Step Shield Terminator Polyolefin Transparent Clear
Search Keywords:
CWT3811
IN STOCK:
8,386
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2.835
$2.835
50
$2.577
$128.850
100
$2.151
$215.100
150
$2.128
$319.200
200
$2.007
$401.400
1,200
$1.873
$2,247.600
2,500
$1.824
$4,560.000
5,000
$1.806
$9,030.000
10,000
+
$1.788
$17,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
270-1830-3111-702
27018303111702-15/32" PMI T-1 3/4 Midget Flange, Screw Terminal, Red Red Black Edge Light-...
RKS-5DW-24
Electromechanical Relay 24VDC 1.1KOhm 20A SPDT (29x13x26.8)mm THT Power Relay
HBL5258
SHRT STRP RCPT, 15A 125V, NEMA 5-15R, BR
2200160
Mounting foot for 122 mm UM-PRO profiles for mounting on DIN rails
B-013-11
Connector Terminals Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparen...