help desk software
DATA SHEET

CWT-4059-W122-5/9

TE Connectivity / Raychem Brand

Cable Accessories Terminator Copper Tin .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-4059-W122-5/9
Alias/AKA:
263641-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Terminator
Color:
N/A
Body Material:
Copper
Cable Accessories Terminator Copper Tin
Product Highlights:
  • Terminate To Coaxial Cable
  • Coaxial Cable Type (RG/U or Mfg.) = 59
  • Jacket Outer Diameter = 3.20 mm
  • Dielectric O.D. Max. = 2.80 - 3.30 mm
  • Preinstalled Lead Wire Size = 0.38 mm²
Search Keywords:
CWT4059W12259
IN STOCK: 2,877
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.431
$22.155
100
$2.976
$297.600
250
$2.871
$717.750
625
$2.812
$1,757.500
1,250
$2.589
$3,236.250
1,875
$2.563
$4,805.625
2,500 +
$2.410
$6,025.000
Tools/3D Models
Product Guides