help desk software
DATA SHEET

CWT-4174-W122-5/9

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-4174-W122-5/9
Alias/AKA:
644529-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Terminator
Dimension:
33 mm
Color:
N/A
Operating Temperature:
125(Max) °C
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
Product Highlights:
  • Terminate To Coaxial Cable
  • Coaxial Cable Type (RG/U or Mfg.) = 174
  • Jacket Outer Diameter = 1.30 mm
  • Dielectric O.D. Max. = .80 - 2.30 mm
  • Preinstalled Lead Wire Size = 0.38 mm²
Search Keywords:
CWT4174W12259
IN STOCK: 3,922
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.688
$28.440
100
$4.010
$401.000
250
$3.024
$756.000
625
$2.994
$1,871.250
1,250
$2.964
$3,705.000
1,875
$2.935
$5,503.125
2,500 +
$2.905
$7,262.500
Tools/3D Models
Product Guides