CWT-5
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-5
Alias/AKA:
599556-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Terminator
Dimension:
29.3 mm
Color:
Clear
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part CWT-5 is a high-quality connector terminal designed for solder sleeve shield termination applications. Made with cross-linked modified polyolefin material, this transparent clear terminal provides excellent durability and protection for cables and electrical connections. Its innovative design ensures a secure and reliable connection, reducing the risk of signal interference or loss. Suitable for a wide range of industries and applications, the CWT-5 is an essential component for maintaining optimal performance in electrical systems.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 4.50 mm
- Shield O.D. (Min.) = 2.30 mm
- Without Preinstalled Lead
Search Keywords:
CWT5
IN STOCK:
4,408
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6637
$66.370
300
$0.6165
$184.950
1,000
$0.5298
$529.800
2,500
$0.4937
$1,234.250
5,000
$0.4585
$2,292.500
7,500
$0.4539
$3,404.250
10,000
$0.4494
$4,494.000
15,000
+
$0.4449
$6,673.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CWT-3
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
737439-2
250 FASTON REC 22-18 AWG TPBR
90B02ST
Switch DIP ON OFF SPST 2 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tu...
07.312.9655.0
End plate for DIN rail terminal blocks
CWT-7
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...