CWT-6-W122-5
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-6-W122-5
Alias/AKA:
416947-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
N/A
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent
Search Keywords:
CWT6W1225
IN STOCK:
1,450
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
10
$3.277
$32.770
100
$2.184
$218.400
300
$2.100
$630.000
500
$2.069
$1,034.500
1,000
$1.971
$1,971.000
2,500
$1.798
$4,495.000
5,000
$1.544
$7,720.000
7,500
+
$1.528
$11,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V7-7B17D8-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
B-051-01-01
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transpa...
CWT-11-W122-5
Shield Terminal 16AWG Green 35.5mm Tin
CWT-13-W122-5
Shield Terminal 16AWG Green 45.5mm Tin
CWT-3-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...