CWT-7
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-7
Alias/AKA:
678853-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminator
Color:
Clear
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 7.00 mm
- Shield O.D. (Min.) = 3.70 mm
- Without Preinstalled Lead
Search Keywords:
CWT7
IN STOCK:
6,503
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.68
$34.000
250
$0.66
$165.000
500
$0.64
$320.000
1,000
$0.62
$620.000
2,500
$0.60
$1,500.000
5,000
$0.58
$2,900.000
7,500
$0.56
$4,200.000
10,000
+
$0.54
$5,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
625159-000
D-110-35
CWT-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
FP301-1/2-200'-BLACK-SPOOL
Heat Shrink Tubing - Flexible - 0.500" (12.70mm) Supplied Inner Diameter - 2 to 1 - 200.0'...
CWT-9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
FP301-3/4-200'-BLACK-SPOOL
Heat Shrink Tubing ST Polyolefin Black Thin Case