help desk software
DATA SHEET

CWT-9001

TE Connectivity / Raychem Brand

Cable Accessories Solder Sleeve One Step Wire Terminator Cross-Linked Modified Polyolefin Clear Package .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-9001
Alias/AKA:
054955-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Terminator
Dimension:
26 mm
Color:
Clear
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part CWT-9001 is a high-quality cable accessory designed to provide a reliable and efficient solution for terminating wires. This solder sleeve, one-step wire terminator is manufactured using cross-linked modified polyolefin material, ensuring durability and longevity.The clear packaging allows for easy identification and inspection of the product. With its simple installation process, this wire terminator eliminates the need for multiple steps or additional tools, saving both time and effort. The CWT-9001 is designed to provide a secure and seamless connection, offering superior performance and protection against environmental factors.Whether you are working on a DIY project or a professional installation, the CWT-9001 is the perfect choice for terminating wires with ease and confidence. Experience the convenience and reliability of this TE Connectivity / Raychem Brand part and enjoy the peace of mind that comes with a high-quality cable accessory.
Product Highlights:
  • Sealing = Splash proof
  • CMA (Min.-Max) = 450 - 1,500 CMA
  • Wire Temperature Rating Range (Max.) = 85°C to 125°C
Search Keywords:
CWT9001
IN STOCK: 19,567
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5659
$56.590
300
$0.3593
$107.790
1,000
$0.3451
$345.100
2,500
$0.3366
$841.500
5,000
$0.3298
$1,649.000
7,500
$0.3249
$2,436.750
10,000
$0.3200
$3,200.000
15,000 +
$0.3152
$4,728.000
Tools/3D Models
Product Guides