CWT-9002
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Wire Splice Cross-Linked Polyolefin Transparent Clear Tin Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-9002
Alias/AKA:
470037-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
The TE Connectivity / Raychem Brand part CWT-9002 is a high-quality connector terminal solder sleeve wire splice designed for seamless and reliable wire connections. Featuring a cross-linked polyolefin construction, this splice provides exceptional insulation and protection against moisture, chemicals, and environmental factors.The transparent clear tin package not only ensures easy identification and selection of the correct splice but also allows for visual inspection of the connection to ensure a proper and secure joint. The solder sleeve design enables quick and efficient terminations, eliminating the need for additional tools or equipment.Ideal for use in various industries, including automotive, aerospace, and telecommunications, the TE Connectivity / Raychem Brand part CWT-9002 guarantees high-performance connections that meet industry standards. Trust in the durability, reliability, and quality of this connector terminal splice for your wire connection needs.
Product Highlights:
- Wire Splice
- Splice Type = SolderSleeve
- CMA (Min.-Max) = 1,250 - 4,000 CMA
- Fluid Resistance = Splash Protection
- Wire Temperature Rating Range (Max.) = 85°C to 125°C
Search Keywords:
CWT9002
IN STOCK:
140,439
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5960
$59.600
500
$0.3687
$184.350
1,000
$0.3569
$356.900
2,500
$0.3483
$870.750
5,000
$0.3229
$1,614.500
7,500
$0.3180
$2,385.000
10,000
$0.2966
$2,966.000
15,000
+
$0.2936
$4,404.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
205206-9
CRIMP SNAP PLUG ASSY,SIZE 2
66261-1
MALE CONTACT ASSY. (L.P.)
770988-1
MINI UMNL SOK 22-18AWG SN LP