CWT-9-W122-5
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CWT-9-W122-5
Alias/AKA:
486085-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
Terminator
Color:
N/A
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 8.70 mm
- Shield O.D. (Min.) = 4.20 mm
- With Preinstalled Lead
Search Keywords:
CWT9W1225
IN STOCK:
9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
50
Available in less than min:
9
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$1.900
$1.900
50
$1.727
$86.350
100
$1.584
$158.400
250
$1.410
$352.500
500
$1.370
$685.000
1,000
$1.350
$1,350.000
2,500
$1.336
$3,340.000
5,000
$1.323
$6,615.000
7,500
+
$1.310
$9,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
165142
PIDG WIRE PIN 22-16
CWT-13-W122-5
Shield Terminal 16AWG Green 45.5mm Tin
8-640903-1
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0....
NC3FD-S-1-B
DL Series - 3 pole female receptacle - D-size metal body - screw terminals accommodating w...
B-051-01-01
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transpa...