D-103-31
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-103-31
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part D-103-31 is a reliable and efficient connector terminal designed for solder sleeve shield termination. It is crafted using durable and high-quality cross-linked polyvinylidene fluoride material, ensuring strong and long-lasting performance. With its transparent blue color, it allows for easy visibility and identification during installation and maintenance processes. This connector terminal is ideal for a wide range of applications and offers exceptional protection against moisture, chemicals, and other environmental factors. Trust the TE Connectivity / Raychem Brand D-103-31 for secure and efficient solder sleeve shield termination.
Search Keywords:
D10331
IN STOCK:
1,976
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.85
$28.500
50
$2.27
$113.500
300
$2.20
$660.000
500
$2.13
$1,065.000
1,000
$2.06
$2,060.000
2,500
$1.99
$4,975.000
5,000
$1.94
$9,700.000
7,500
+
$1.89
$14,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SP-100-24
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
87832-1420
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
NRJ-NUT-MN
Jack Accessories - Hexagonal metal nut (for metal nose jack only)
NRJ-WB
Jack Accessories - Washer - black plastic
NRJ6HM-1
Slim Jacks - 1/4" stereo jack - metal nose with efficient chassis ground connection - T+R+...