D-104-31
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-104-31
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
The TE Connectivity / Raychem brand part D-104-31 is a high-quality shield terminator designed for use in various applications. This solder sleeve connector terminal is made from cross-linked modified polyvinylidene fluoride, ensuring durability and reliability. The transparent blue color allows for easy identification and installation. Trust TE Connectivity / Raychem for all your connector terminal needs.
Search Keywords:
D10431
IN STOCK:
1,235
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$15.54
$77.700
25
$12.85
$321.250
50
$11.64
$582.000
125
$9.99
$1,248.750
250
$9.34
$2,335.000
375
$9.24
$3,465.000
500
+
$8.99
$4,495.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DC24660
Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
222K152-25/225-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
D-103-31
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
D-150-9133
SOLDER SPLICE TERMINAL
TXR41AB00-2416AI
Backshell - Ruggedized - 1.720" (43.70mm) Diameter - Shell Size 24, 25 - 1 7/16-18 UNEF Th...