D-105-00
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-105-00
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords:
D10500
IN STOCK:
760
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
20
$9.73
$194.600
100
$9.25
$925.000
500
$8.78
$4,390.000
1,000
$5.59
$5,590.000
2,500
$4.71
$11,775.000
5,000
$4.15
$20,750.000
10,000
+
$3.59
$35,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
86571-6
RND WIRE RCPT L.P.
D-602-55
Contact SKT 16 Size Solder ST Cable Mount 24-30AWG
202C621-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
D38999/26FH35SN
Straight Plug - Socket - DTS 100 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt...
120110-0024
Circular Connector Housing - Plug - For Female Sockets - 6 Positions - 1.6mm Contact Size ...