D-110-0090
TE Connectivity / Raychem BrandSolder Sleeve Wire Splice Insulated .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-110-0090
Alias/AKA:
625372-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Type:
Solder Sleeve Wire Splice
Color:
Transparent Blue
The TE Connectivity Raychem D-110-0090 is a solder sleeve wire splice that is insulated for added protection. This splice makes it easy to connect wires securely and quickly without the need for additional insulation or sealing. Simply insert the wires, apply heat, and the solder melts to create a reliable electrical connection. Perfect for a range of applications, this solder sleeve splice is a durable and efficient solution for your wiring needs.
Search Keywords:
D1100090
IN STOCK:
13,894
Can Ship immediately
On Order:
1,500
can ship 1/29/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.011
$30.055
100
$4.529
$452.900
250
$3.707
$926.750
375
$3.620
$1,357.500
750
$3.424
$2,568.000
1,125
$3.317
$3,731.625
1,500
+
$3.284
$4,926.000
CUSTOMERS
ALSO BOUGHT
B-155-9005
Cable Accessories Solder Sleeve One Step Wire Terminator Cross-Linked Modified Polyolefin ...
553-50002
ShrinkTrak Labels - 1-Sided - Unslit - 0.125" (3.17mm) - PO-X - White - 250/box
553-50009
ShrinkTrak Labels - 1-Sided - Unslit - 0.187" (4.74mm) - PO-X - White - 250/box
D-1744-01
Connector Terminal Splice
D-1744-03
Solder Sleeve Wire Splice 29.6mm Length