D-110-0181
TE Connectivity / Raychem BrandConnector Terminals, Terminator Polyvinylidene Fluoride Transparent Clear Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-110-0181
Alias/AKA:
992899-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Terminator
Color:
Clear
The TE Connectivity / Raychem Brand part D-110-0181 is a high-quality connector terminal designed for various applications. This terminator is made of durable polyvinylidene fluoride material that offers excellent transparency and clarity. It comes in a clear box for easy identification and storage. With its reliable build, this connector terminal ensures a secure and efficient connection. Whether used in automotive, aerospace, or industrial applications, the D-110-0181 offers exceptional performance and durability for all your termination needs.
Product Highlights:
- Sealing = Splash proof
- CMA (Min.-Max) = 3,600 - 5,000 CMA
- Wire Temperature Rating Range (Max.) = 125°C to 150°C
Search Keywords:
D1100181
IN STOCK:
8,476
Can Ship immediately
On Order:
2,250
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.92
$24.600
50
$2.96
$148.000
100
$2.87
$287.000
250
$2.81
$702.500
500
$2.77
$1,385.000
1,000
$2.73
$2,730.000
2,500
$2.69
$6,725.000
5,000
+
$2.64
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1718645-1
4POS, MCON 1.2 LL REC SEALED
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
34130-4
Inline Terminal - Individual Openings (Parallel) - 2 Wire Entries - 16 to 22 AWG - Non-Ins...
34318-1
SOLIS, PARA 8 60/40 SN-PB
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.