D-133-06
TE Connectivity / Raychem BrandCable Accessories Coaxial Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-133-06
Alias/AKA:
623028-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Coaxial Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part D-133-06 is a cable accessory designed for coaxial cables. This solder sleeve shield terminator is made from cross-linked polyvinylidene fluoride in a transparent blue color. Perfect for ensuring a secure and reliable connection, this terminator is a must-have for your cable installation needs.
Search Keywords:
D13306
IN STOCK:
1,275
Ships today, if you order in
On Order:
1,300
can ship 5/14/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
5
$10.88
$54.400
50
$10.34
$517.000
100
$9.82
$982.000
250
$9.33
$2,332.500
500
$8.86
$4,430.000
750
$8.42
$6,315.000
1,000
+
$8.25
$8,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B-020-22-N
Connector Terminals, Coaxial Terminator Polyvinylidene Fluoride Transparent Blue
AP12-1-64F-402
Magnetic Circuit Breaker - 4.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high p...
S01-03-R
Solder Sleeve - Heat Shrinkable - Terminator - 5.08 mm - Blue - PVDF (Polyvinylidene Fluor...
AML21CBA2BA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...
S01-04-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...