D-142-50
TE Connectivity / Raychem BrandSolder Sleeve Splice Shield Terminator Insulated .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-142-50
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Solder Sleeve
Color:
N/A
Body Material:
Cross-Linked Polyvinylidene Fluoride
Life Cycle:
Discontinued
The TE Connectivity / Raychem Brand part D-142-50 is a highly reliable and durable solder sleeve splice shield terminator with insulation. This splice shield terminator is designed to provide secure and strong connections in various electrical and communication applications. The solder sleeve feature ensures a quick and convenient installation without the need for additional tools or materials. It also offers excellent insulation properties to protect the splice connection against moisture, dirt, and other environmental factors. The TE Connectivity / Raychem Brand part D-142-50 is ideally suited for use in aerospace, automotive, industrial, and telecommunications industries.
Search Keywords:
D14250
This product is discontinued, but still in stock
IN STOCK:
38,098
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$1.481
$14.810
200
$0.753
$150.600
400
$0.740
$296.000
600
$0.729
$437.400
1,000
$0.712
$712.000
2,600
$0.702
$1,825.200
5,000
$0.683
$3,415.000
7,600
+
$0.673
$5,114.800
Product Guides
CUSTOMERS
ALSO BOUGHT
443975-2
AMPLIMITE,RCPT ASY,POSTD,109,2
605980-2
Tape - Sealing - PIB (Polyisobutylene) - 25.4 mm - 1 " - 9.144 m - 30 ft.
1851232
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
HBL3765C
LKG PLUG, 50A 250VDC/600VAC, 3P4W
D-142-51
Cable Accessories Solder Sleeve Polyvinylidene Fluoride Natural