D14-30FR
TE Connectivity / Raychem BrandHeat Shrink Breakout Boot Semi-Rigid Modified Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D14-30FR
Alias/AKA:
D45495-001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Breakout Boot
Color:
N/A
Operating Temperature:
-55 to 90 °C
Dimension:
N/A
Heat Shrink Breakout Boot Semi-Rigid Modified Polyolefin
Product Highlights:
- Molded Part Type = Break-out
- Family Name = D
- Transition Type = Break-out
- 2 Branches/Legs
- General Purpose Application
Search Keywords:
D1430FR
IN STOCK:
468
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$128.39
$128.390
5
$126.39
$631.950
10
$102.55
$1,025.500
25
$101.53
$2,538.250
50
$100.51
$5,025.500
75
$99.51
$7,463.250
100
+
$98.51
$9,851.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0174002
25A 3P Disc Switch - Panel Mnt - Grey Non-Pad
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
914CE19-9
Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 1/10HP 22.24N Linear Screw Mount
DR-120-48
AC/DC Industrial DIN rail power supply - Output 48VDC at 2.5A - 120W - metal case.
XT484LC4
Power Relay 24VDC 8A DPDT(29mm 13mm 26.7mm) Socket