D-144-02
TE Connectivity / Raychem BrandConnector Terminals, Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-144-02
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part D-144-02 is a reliable and efficient connector terminal for various applications. It is designed as a solder sleeve shield terminator, ensuring a secure and long-lasting connection. Made from high-quality cross-linked polyvinylidene fluoride material, it offers excellent durability and resistance to chemicals, heat, and abrasions. The transparent blue color of the terminal allows for easy visibility and inspection during installation.With its robust construction and superior performance, the D-144-02 provides reliable protection and termination for shielding applications. It is a trusted choice for professionals in industries such as aerospace, automotive, and telecommunications.Key Features:- Connector terminal for solder sleeve shield termination- Made from cross-linked polyvinylidene fluoride material- Transparent blue color for easy visibility and inspection- Provides excellent durability and resistance to chemicals, heat, and abrasions- Ideal for shielding applications in aerospace, automotive, and telecommunications industries.
Search Keywords:
D14402
IN STOCK:
5,003
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$4.01
$40.100
100
$2.37
$237.000
250
$2.30
$575.000
375
$2.23
$836.250
750
$2.16
$1,620.000
1,125
$2.09
$2,351.250
1,500
+
$2.02
$3,030.000
Product Guides