D-150-0179
TE Connectivity / Raychem BrandSolder Shield Splice Kit 105.92mm Length .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-150-0179
Alias/AKA:
193495-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Solder Shield Splice Kit 105.92mm Length
Product Highlights:
- Cable Type = Multi-conductor
- Number of Conductors = Four-conductor cable, Three-conductor cable
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Tin/Silver Conductor Plating
Search Keywords:
D1500179
IN STOCK:
333
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$55.73
$55.730
5
$42.09
$210.450
10
$41.64
$416.400
30
$41.22
$1,236.600
50
$40.45
$2,022.500
100
$39.07
$3,907.000
250
+
$33.74
$8,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D-150-0168
Splice Terminal 20-26AWG Copper Alloy Red 80.52mm Tin
350690-1
Power Contact - Pin - 24 to 18 AWG (.2 to .8 mm²) Wire Size - 600 VAC - Tin Contact Finish...
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped
D-150-0169
Solder Shield Splice Kit 80.52mm Length
D-150-0180
Connector Terminal Splice Cross-Linked Polyvinylidene Fluoride Blue