D-150-C-13
TE Connectivity / Raychem BrandSolder Shrink Repair Sleeve Cross-Linked Fluoropolymer Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-150-C-13
Alias/AKA:
CX2097-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
The TE Connectivity / Raychem D-150-C-13 is a solder shrink repair sleeve designed to provide a reliable and durable solution for repairing damaged wires or cables. The sleeve is made from cross-linked fluoropolymer material in a vibrant blue color, ensuring long-lasting performance and excellent resistance to heat and chemicals. This repair sleeve is perfect for various applications in automotive, aerospace, marine, and industrial settings.
Search Keywords:
D150C13
IN STOCK:
0
On Order:
450
can ship 1/8/25
Minimum Order:
5
Factory Lead-Time
63 Weeks
Quantity
Unit Price
Ext. Price
5
$17.76
$88.800
25
$13.85
$346.250
50
$13.35
$667.500
100
$12.41
$1,241.000
300
$12.28
$3,684.000
500
$12.16
$6,080.000
1,000
+
$12.04
$12,040.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL1-3G
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
S1048-TAPE-1X100-FT
Tapes Adhesive Tape Polyolefin 30.5m
D-150-C-11
Cable Accessories Repair Sleeve Cross-Linked Fluoropolymer Green
D-150-C-12
Heat Shrink Repair Sleeve Red 20-22 AWG
D-150-C-14
Solder Shrink Repair Sleeve Cross-Linked Fluoropolymer Yellow