D-181-1222-90/9
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-181-1222-90/9
Alias/AKA:
109858-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part D-181-1222-90/9 is a high-quality solder sleeve shield terminator that is designed to provide secure connections in electrical applications. It features cross-linked polyvinylidene fluoride construction, which ensures durability and resistance to harsh conditions. This transparent blue terminator is easy to install and offers reliable performance, making it ideal for a variety of industries and applications. Upgrade your electrical connections with this top-notch connector terminal to ensure optimal performance and longevity.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.50 - 3.60 mm
Search Keywords:
D1811222909
IN STOCK:
336
Ships today, if you order in
On Order:
5,000
can ship 12/25/24
Minimum Order:
5
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
25
$5.64
$141.000
50
$5.32
$266.000
100
$4.19
$419.000
300
$4.09
$1,227.000
500
$4.03
$2,015.000
1,000
$3.97
$3,970.000
2,500
+
$3.91
$9,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
32-5998UL
RJ45 MOD PLUG 50"U,SOL/STR,RND
1-87631-5
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - AMPMODU Mod IV Series - 2 R...
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...