D-181-2222-90/9
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-181-2222-90/9
Alias/AKA:
179544-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
The D-181-2222-90/9 is a high-quality connector terminal manufactured by TE Connectivity under the Raychem Brand. Designed for use as a solder sleeve shield terminator, this terminal is made from cross-linked modified Polyvinylidene Fluoride (PVDF), ensuring excellent durability and performance.With its transparent blue color, the D-181-2222-90/9 offers easy identification and installation. This connector terminal is meticulously designed to provide a secure and reliable connection, ensuring optimal signal transmission in various applications. Whether you are working on industrial machinery, automotive systems, or any other electronic device that requires efficient shielding and termination, the D-181-2222-90/9 solder sleeve shield terminator will meet your needs. Trust TE Connectivity and Raychem Brand for top-quality connectors and terminals that deliver exceptional performance and reliability.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.90 - 4.30 mm
- Shield O.D. (Min.) = 1.50 - 3.60 mm
- With Preinstalled Lead
Search Keywords:
D1812222909
IN STOCK:
2,299
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
5
$7.580
$37.900
25
$4.199
$104.975
50
$4.096
$204.800
100
$3.708
$370.800
300
$3.550
$1,065.000
500
$3.514
$1,757.000
1,000
$3.479
$3,479.000
2,500
+
$3.444
$8,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1837-103
Spring Loaded Binding Post - 10-32 Thread - 5/16" Mounting Hole - 1/16" Min Panel Thicknes...
PV8-56R-QY
Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, standard package.
M39029/75-416
CONTACT - Coaxial SOCKET Size 12D - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT -...
3240038
Fork-type cable lug - blue - 1.5 - 2.5 mm² - M3,5
D2HWC231HBYOMR
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 2A 125VAC 42VDC 0.65...