D-181-3222-90/9
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-181-3222-90/9
Alias/AKA:
024278-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part D-181-3222-90/9 is a highly reliable and efficient connector terminal designed for solder sleeve shield termination applications. Made from cross-linked polyvinylidene fluoride, this transparent blue component ensures exceptional protection and durability. With its precise construction and top-notch performance, this connector terminal guarantees a secure and long-lasting connection in a wide range of electronic and electrical systems. Trust TE Connectivity / Raychem Brand's D-181-3222-90/9 to deliver superior results in demanding environments.
Search Keywords:
D1813222909
IN STOCK:
1,951
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$6.656
$33.280
25
$5.907
$147.675
50
$5.843
$292.150
100
$5.602
$560.200
300
$5.463
$1,638.900
500
$5.409
$2,704.500
1,000
$5.015
$5,015.000
2,500
+
$4.442
$11,105.000
CUSTOMERS
ALSO BOUGHT
44A0811-4-9
High Performance Cable 4AWG 8.13mm Tin Plated Copper White 600VAC
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
D-602-0145
Socket Contact - SolderTacts 999 Series - Beryllium Copper Contact With 50.0µin (1.27µm) G...
TMS-SCE-1/4-2.0-9
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 6.35m...
031-71008-2000
RF Connector BNC Straight Crimp Plug for RG-59 Plenum 75 Ohm