D-200-82
TE Connectivity / Raychem BrandCable Accessories Mini Seal Splice Fluoropolymer Red Nickel Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-200-82
Alias/AKA:
D17660-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Mini Seal Splice
Color:
Red
Body Material:
Fluoropolymer
The TE Connectivity / Raychem Brand part D-200-82 is a high-quality cable accessory, specifically a Mini Seal Splice, designed to provide efficient and reliable electrical connections. It features a durable fluoropolymer construction in a vibrant red color, ensuring long-lasting performance even in harsh operating conditions. The Mini Seal Splice is equipped with a nickel-plated finish for superior corrosion resistance, ensuring optimal conductivity and protecting against moisture and other environmental elements. It is conveniently packaged in a bag/box for easy storage and transportation. Trust TE Connectivity / Raychem Brand D-200-82 to deliver exceptional cable splicing results with its advanced design and superior materials.
Search Keywords:
D20082
IN STOCK:
355
Can Ship immediately
On Order:
300
can ship 10/23/24
1,200
can ship 10/30/24
Minimum Order:
5
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
5
$9.052
$45.260
25
$5.956
$148.900
50
$4.044
$202.200
100
$3.784
$378.400
300
$3.727
$1,118.100
500
$3.690
$1,845.000
1,000
$3.653
$3,653.000
2,500
+
$3.616
$9,040.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1757819-1
D-Sub Connector Housing - Plug for Male Contacts - 9 Position - 2 Rows - 2.77 mm (.109 in)...
D-200-83
Cable Accessories Mini Seal Splice Fluoropolymer Transparent Blue Nickel Bag/Box
V42254A1115C209
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size 1 - Contact Size 20 ...
D-200-84
Cable Accessories Mini Seal Splice Fluoropolymer Transparent Blue Nickel Bag/Box
84134020
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VA...