D-300-08
TE Connectivity / Raychem BrandCable Accessories In-Line Splice Encapsulation Sealing Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-300-08
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Cap
Color:
Black
The TE Connectivity / Raychem Brand part D-300-08 is a high-quality cable accessory designed for in-line splice encapsulation and sealing. This product is made from durable cross-linked polyvinylidene fluoride material in a transparent blue color, offering excellent protection and visibility. It ensures a tight and secure seal, preventing moisture ingress and maintaining the integrity of spliced cable connections. This cable accessory is reliable and easy to install, making it ideal for various applications in industries such as telecommunications, power transmission, and transportation.
Search Keywords:
D30008
IN STOCK:
3,885
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.11
$20.550
50
$3.60
$180.000
100
$3.54
$354.000
250
$3.49
$872.500
500
$3.44
$1,720.000
1,000
$3.39
$3,390.000
3,000
$3.34
$10,020.000
5,000
+
$3.29
$16,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LBP-4A
Accessory - Lacer Bar - Steel - L-Shaped - 19" Long - 4" Offset - Pkg of 10
MS25036-145
Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Tape
DR-IAC24
AC Input Module - 6mA, 90 to 140VAC/DC Input - 24VDC Nominal Output - 50mA 30VDC Max Outpu...
IULHK11-1REG4R-64F-5.00-01
Circuit Breaker Magnetic-Hydraulic 2 Pole 5A Toggle UL1077 250 VAC | Sensata - Airpax IULH...
M22-K10
Contact Blocks N.O. SPST Screw 6A 500VAC 220VDC