Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-406-0002
Alias/AKA:
454100-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
31.5 x 4.6 mm
Wire Size:
13-15 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part D-406-0002 is a reliable and efficient solution for soldering, shrinking, and crimping splices with utmost precision. This high-quality product streamlines the splicing process by combining three essential functions into one seamless operation. The solder shrink crimp splice is designed to securely connect wires, cables, or other conductive materials with a durable and long-lasting bond, ensuring optimal electrical conductivity and minimizing the risk of potential failures. With its compact design and easy-to-use functionality, this splice is an essential tool for any electrical or industrial project.
Product Highlights:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = DuraSeal
Search Keywords:
D4060002
IN STOCK:
106,733
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$0.7185
$17.963
250
$0.3501
$87.525
500
$0.3448
$172.400
1,000
$0.3382
$338.200
3,000
$0.3268
$980.400
5,000
$0.3171
$1,585.500
8,000
$0.3123
$2,498.400
15,000
+
$0.3077
$4,615.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66601-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
1445022-4
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 4 Ways - 3 mm.
201910-1
JACKSCREW KIT
1241434-1
121pos hybrid MQS .63 header 90deg
182642-1
17-16 CPC PLUG