D-406-0003
TE Connectivity / Raychem BrandSplice Terminal 10-12AWG 38.1mm 6.35mm Tin Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-406-0003
Alias/AKA:
108961-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Splice Terminal
Color:
Yellow
Body Material:
Copper
The TE Connectivity / Raychem Brand D-406-0003 Splice Terminal is a high-quality electrical connector designed for easy and reliable wire splicing. It is suitable for use with wires of 10-12 AWG and features a 38.1mm length and 6.35mm width. This splice terminal is made of durable tin material, ensuring excellent conductivity and corrosion resistance. It comes in a convenient bag/box packaging, making it easy to store and transport. Ideal for various electrical applications, this splice terminal guarantees secure connections and efficient power transmission.
Product Highlights:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = DuraSeal
Search Keywords:
D4060003
IN STOCK:
32,303
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$0.68
$17.000
250
$0.55
$137.500
500
$0.54
$270.000
1,000
$0.53
$530.000
2,500
$0.52
$1,300.000
5,000
$0.51
$2,550.000
7,500
+
$0.50
$3,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
21.340.3553.0
Conn Appliance Terminal Block F 10 POS 14.5mm Screw RA Cable Mount 57A
D-406-0001
Splice Terminal 18-22AWG Tin Bag/Box
D-406-0002
Solder Shrink Crimp Splice
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
3003020
End cover - length: 42.5 mm - width: 1.8 mm - height: 35.9 mm - color: gray