help desk software
DATA SHEET

D-436-0096

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag/Box

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0096
Alias/AKA:
650136-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Dimension:
29.2 mm
Color:
Red
Operating Temperature:
-55 to 150 °C
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag/Box
Search Keywords:
D4360096
IN STOCK: 409
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.824
$182.400
300
$1.795
$538.500
500
$1.600
$800.000
1,000
$1.454
$1,454.000
2,500
$1.419
$3,547.500
5,000
$1.385
$6,925.000
7,500
$1.372
$10,290.000
10,000 +
$1.358
$13,580.000
Tools/3D Models