D-436-0097
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0097
Alias/AKA:
650137-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Solder Sleeve Shield Terminator
Dimension:
29.2 mm
Color:
Transparent Blue
Operating Temperature:
-55 to 150 °C
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue Bag/Box
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 135 °C
- Jacket Outer Diameter = .63 - 2.80 mm
Search Keywords:
D4360097
IN STOCK:
880
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$2.219
$221.900
300
$2.039
$611.700
500
$1.971
$985.500
1,000
$1.542
$1,542.000
2,500
$1.493
$3,732.500
5,000
$1.424
$7,120.000
7,500
$1.410
$10,575.000
10,000
+
$1.396
$13,960.000
CUSTOMERS
ALSO BOUGHT
101MG7-BP
Honeywell Magnets: MG Series, Sintered Alnico VIII cylindrical magnet for actuating Hall-e...
108-1702-101
Red Banana Plug, Insulated, Round Solderless Set Screw
30-9530
SLIM GENDER CHANGER DB9 F/F
50881
Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue.
1823-0
Conn Banana Adapter F/F 2/2 POS ST 2 Port