Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0098
Alias/AKA:
650138-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Solder Sleeve Shield Terminator
Dimension:
29.2 mm
Color:
Yellow
Operating Temperature:
-55 to 150 °C
Sealing Sleeve 29.2mm Length
Search Keywords:
D4360098
IN STOCK:
3,017
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.531
$153.100
300
$1.471
$441.300
500
$1.434
$717.000
1,000
$1.390
$1,390.000
2,500
$1.369
$3,422.500
5,000
$0.946
$4,730.000
7,500
$0.932
$6,990.000
10,000
+
$0.918
$9,180.000
CUSTOMERS
ALSO BOUGHT
4723-0
Conn Micrograbber F 1 POS ST Cable Mount 1 Port
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
1330-2
Conn Banana Plug PL 2 POS Screw ST Cable Mount 2 Port
43025-1200
Conn Housing F 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
3560-0
Conn Banana Adapter SKT 1 POS ST 1 Port