Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0098CS391
Alias/AKA:
6501380004
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Splice Type:
Sealing Sleeve
Support Style:
Non-Insulation Support
Wire Insulation Diameter (Max):
.17 in, 4.32 mm
Serrated:
No
Packaging Method:
Bag/Box
Color:
Yellow
Insulated:
Yes
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Number of Serrations:
0
Terminal & Splice Style:
Splice
Heavy Duty:
No
Product Type:
Sealing Sleeve
Wire/Cable Type:
Insulated Wire
Sealable:
Yes
Overall Length:
1.15 in, 29.2 mm
Government Qualified:
Yes
D-436-0098CS391
Search Keywords:
D4360098CS391
IN STOCK:
0
MOQ for out of Stock Qty:
400
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
400
$3.09
$1,236.000
800
$1.90
$1,520.000
1,200
$1.51
$1,812.000
1,600
+
$1.48
$2,368.000