Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0106
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Heavy Duty:
No
Operating Temperature Range:
-55 – 175 °C, -67 – 347 °F
Number of Serrations:
0
Splice Type:
Sealing Sleeve
Serrated:
No
Wire/Cable Type:
Insulated Wire
Government Qualified:
No
Overall Length:
1.1 in, 28 mm
Terminal & Splice Style:
Splice
Support Style:
Non-Insulation Support
Insulated:
Yes
Wire Insulation Diameter (Max):
.255 in, 6.5 mm
Sealable:
Yes
Packaging Method:
Bag/Box
Product Type:
Sealing Sleeve
D-436-0106
Search Keywords:
D4360106
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
125
$17.20
$2,150.000
250
$9.11
$2,277.500
375
$6.41
$2,403.750
500
+
$6.28
$3,140.000