help desk software
DATA SHEET

D-436-0110

TE Connectivity / Raychem Brand

Splice Terminal 27.94mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0110
Alias/AKA:
650038-000
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
27.94 mm
Wire Size:
N/A
Color:
N/A
Operating Temperature:
150(Max) °C
The TE Connectivity / Raychem Brand part D-436-0110 is a high-quality splice terminal that is designed for easy and reliable electrical connections. This splice terminal has a length of 27.94mm and is coated with a layer of tin for enhanced conductivity and corrosion resistance. It is compatible with a wide range of wire sizes and is suitable for use in various applications. Trust in the TE Connectivity / Raychem Brand D-436-0110 splice terminal for efficient and durable electrical connections.
Product Highlights:
  • Splice Type = Butt [in-line]
  • Silver Wire Material, Tin Wire Material
  • Crimp Barrel Size = 304 - 1510 CMA
  • Side 1 Max. # of Wires = 6 [2 per hole]
  • Side 2 Max. # of Wires = 2
Search Keywords:
D4360110
IN STOCK: 41
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models