Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0115
Alias/AKA:
650167-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Packaging Method:
Bag/Box
Splice Material:
Copper Alloy
Wire Size:
304 – 1510 CMA
Terminal & Splice Type:
Splice
Wire/Cable Type:
Insulated Wire
Barrel Type:
Closed Barrel
Sealable:
Yes
Product Type:
Splice System Crimp
Terminal & Splice Style:
Splice
Government Qualified:
No
Overall Length:
1.3 in, 33.02 mm
Splice Type:
Butt Splice
Heavy Duty:
No
Splice Features:
Splice Kit
Color:
Blue
Insulation Material:
Modified Polyvinylidene
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Barrel Inside Diameter:
2.36 mm
Accessory Type:
Splice
Number of Serrations:
0
Operating Temperature (Max):
150 °C
Support Style:
Non-Insulation Support
Serrated:
No
Insulated:
Yes
null:
26 – 20 AWG
D-436-0115
Search Keywords:
D4360115
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
125
$22.27
$2,783.750
250
$11.79
$2,947.500
375
$8.30
$3,112.500
500
+
$8.13
$4,065.000