help desk software
DATA SHEET

D-436-0118

TE Connectivity / Raychem Brand

D-436-0118

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0118
Alias/AKA:
650044-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Heavy Duty:
No
Number of Serrations:
0
Terminal & Splice Style:
Splice
Support Style:
Non-Insulation Support
Splice Type:
Sealing Splice , Two-to-One Splice
Packaging Method:
Bag/Box
Government Qualified:
No
Insulated:
Yes
Serrated:
No
Wire Insulation Diameter (Max):
.2 in, 5.08 mm
Wire/Cable Type:
Insulated Wire
Product Type:
Sealing Sleeve
Sealable:
Yes
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Overall Length:
1.72 in, 43.68 mm
D-436-0118
Search Keywords:
D4360118
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$20.94
$2,617.500
250
$11.09
$2,772.500
375
$7.80
$2,925.000
500 +
$7.65
$3,825.000
Tools/3D Models