D-436-0128
TE Connectivity / Raychem BrandConnector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0128
Alias/AKA:
650110-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
150(Max) °C
The TE Connectivity / Raychem Brand part D-436-0128 is a high-quality connector terminal designed for efficient and secure wire splicing. Made from durable copper alloy, this terminal ensures reliable connectivity and optimal electrical performance. The blue color helps in easy identification and organization. With a size of 18.5mm, this terminal is suitable for various wire gauges. The terminals are also tin-plated to enhance corrosion resistance and extend their lifespan. The D-436-0128 comes in a convenient bag/box packaging, ensuring safe storage and easy access when needed. Trust TE Connectivity / Raychem Brand for superior quality and reliable electrical connections.
Search Keywords:
D4360128
IN STOCK:
5,543
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$3.10
$15.500
50
$1.86
$93.000
100
$1.59
$159.000
300
$1.54
$462.000
500
$1.50
$750.000
1,000
$1.48
$1,480.000
2,500
$1.46
$3,650.000
5,000
+
$1.44
$7,200.000
CUSTOMERS
ALSO BOUGHT
130005
PIDG R 22-16 10 (5MM)
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
153106
Ring Tongue Terminal 16-18AWG 21.7mm 7.92mm Nickel Loose Piece
103635-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).