Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0129
Alias/AKA:
650178-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Serrated:
Yes
Operating Temperature (Max):
150 °C
Barrel Inside Diameter:
.15 in
Barrel Type:
Closed Barrel
Heavy Duty:
No
Sealable:
Yes
Insulation Material:
Modified Polyvinylidene
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Wire/Cable Type:
Insulated Wire
Splice Material:
Copper Alloy
Terminal & Splice Type:
Splice
Government Qualified:
No
Packaging Method:
Bag/Box
Terminal & Splice Style:
Splice
Number of Serrations:
4
Insulated:
Yes
Product Type:
Splice System Crimp
Splice Type:
Parallel Splice
Overall Length:
1.7 in, 43.18 mm
Wire Size:
5180 – 13100 CMA
Support Style:
Non-Insulation Support
Splice Features:
Splice Kit
Accessory Type:
Splice
null:
12 – 10 AWG
D-436-0129
Search Keywords:
D4360129
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
125
$19.04
$2,380.000
250
$10.08
$2,520.000
375
$7.09
$2,658.750
500
+
$6.95
$3,475.000