Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0143
Alias/AKA:
650194-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Government Qualified:
No
Sealable:
Yes
Support Style:
Non-Insulation Support
Terminal & Splice Style:
Splice
Wire/Cable Type:
Insulated Wire
Serrated:
No
Number of Serrations:
0
Splice Type:
In-Line Splice , Sealing Sleeve
Insulated:
Yes
Overall Length:
1.3 in, 33 mm
Heavy Duty:
No
Packaging Method:
Bag/Box
Product Type:
Sealing Sleeve
Wire Insulation Diameter (Max):
.078 in, 2 mm
D-436-0143
Search Keywords:
D4360143
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
125
$18.70
$2,337.500
250
$9.90
$2,475.000
375
$6.97
$2,613.750
500
+
$6.83
$3,415.000